Paulmann 79860 MaxLED LED Strip Set 3m Warm White Remote Expandable

MPN
79860
Brand
Paulmann
EAN-13
4000870798607
Order Code
05-7323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's LED strip basic set, model 79860, features a 24 V, 3-metre warm white light emitting diode strip. This energy-efficient lighting solution is ideal for creating ambient light under cupboards. The set includes a plug, making it easy to install for home or office use.
Type LED strip basic set
Housing colour Silver
IP Rating IP20
Energy efficiency rating n.a
Battery quantity 1
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 3 m x 12 mm x 3 mm
External length 12mm
External Width 3010mm
Height/depth 3mm
Housing Material Plastic
Length 3m
Luminous flux (Φ) per unit 810lm
Max. system power 11W
Nominal Voltage 24V
Power consumption in emergency mode 11W
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rated luminous flux according to IEC 62722-2- 1 810lm
Rechargeable battery capacity (mAh) 150mAh
Size CR 2025
Technology LiFePO4
Weight 264g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot