Paulmann 78880 LED TV Strips 55" 2m USB RGB Remote-Control Dynamic Lighting

MPN
78880
Brand
Paulmann
EAN-13
4000870788806
Order Code
05-7245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £16.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 03/12/2026

Paulmann's LED strip basic set, model 78880, features a 2-metre RGB light-emitting diode strip with a USB port for power. It is ideal for enhancing the ambient lighting on 55 Zoll televisions or for cupboard lighting. This versatile lighting solution includes one set per package and offers vibrant and customisable colour options.
Type LED strip basic set
Housing colour Black
Dimmable Yes
Energy efficiency rating n.a
Base Built-in LED
Connectors (LED strips) + USB port
Dimensions (L x W x H) 2 m x 10 mm x 2 mm
Height/depth 2mm
Housing Material Plastic
LED strip features USB port
Length 2m
Max. system power 3W
Nominal Voltage 5V
Power consumption in emergency mode 3W
Protection class according to IEC 61140 III
Weight 134g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot