Paulmann 79876 MaxLED Strip Set 24V 1.5m Tunable Warm White IP44

MPN
79876
Brand
Paulmann
EAN-13
4000870798768
Order Code
05-7334
Country of Origin
China
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Paulmann's LED strip basic set includes a 1.5 m light strip with a plug, operating at 24 V and emitting a warm white glow. This versatile lighting solution is ideal for illuminating cupboards and adding accent lighting to various spaces. The strip's design makes it easy to install and perfect for enhancing interior decor with subtle, energy-efficient lighting.
Type LED strip basic set
Colour Silver
Power 7W
Voltage 24V
IP Rating IP44
Energy efficiency rating n.a
Batteries 1
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 1.5 m x 12 mm x 3 mm
Height 3mm
Length 1.5m
Luminous flux (Φ) per unit 405lm
Material Plastic
Power Consumption 7W
Product lifespan approx 30000h
Protection Class II
Rechargeable battery capacity (details) 150mAh
Size CR 2025
Technology LiFePO4
Total luminous flux 345lm
Weight 275g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot