Paulmann 79872 MaxLED Strip Set 24V 1.5m Daylight White IP44 Extendable

MPN
79872
Brand
Paulmann
EAN-13
4000870798720
Order Code
05-7333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann 79872 LED strip basic set features a 1.5 m strip with daylight white lighting, powered by a 24 V plug. It is ideal for cupboard lighting and other home or display applications requiring subtle illumination. This flexible and efficient SMD LED strip offers easy installation and energy-saving lighting solutions.
Type LED strip basic set
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 1.5 m x 12 mm x 3 mm
Height/depth 3mm
Housing Material Plastic
Length 1.5m
Luminous flux (Φ) per unit 450lm
Max. system power 6W
Nominal Voltage 24V
Power consumption in emergency mode 6W
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 360lm
Weight 206g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot