Paulmann 78966 LED FlexLED Strip Set 5m RGB 12V Bendable Creative Lighting

MPN
78966
Brand
Paulmann
EAN-13
4000870789667
Order Code
05-7274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £45.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

Paulmann's LED strip basic set, 78966, includes a 5-metre RGB LED strip and a 12 V plug, ideal for vibrant lighting applications. The strip features energy-efficient SMD LEDs, perfect for cupboard lighting or decorative accents. This versatile set is suitable for both residential and commercial uses, enhancing ambient lighting with a spectrum of colours.
Type LED strip basic set
Housing colour White
Energy efficiency rating n.a
Connectors (LED strips) + plug
Housing Material Plastic
Length 5m
Max. system power 26W
Nominal Voltage 12V
Protection class according to IEC 61140 II
Series FlexLED
Suitable for number of light sources 210
Usage location Inside
Weight 396g

Reviews

Be the first to submit a review

Trustpilot