Paulmann 78894 Comfort Set LED Strip 2m Warm White Motion Sensor 24V

MPN
78894
Brand
Paulmann
EAN-13
4000870788943
Order Code
05-7249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.12
10+ £24.89
50+ £24.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Paulmann Comfort Set is a basic LED strip set measuring 2x1m, ideal for creating warm white lighting. Featuring a plug with 24 V power, this SMD strip is perfect for cupboard lighting and other applications requiring subtle illumination. The set, model 78894, offers easy installation for enhancing interior aesthetics.
Type LED strip basic set
Housing colour Silver
Dimmable No
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 2 m x 12.5 mm x 3 mm
External length 12mm
Height/depth 3mm
Housing Material Plastic
Length 2m
Max. system power 4W
Nominal Voltage 24V
Number of lights (max.) 0
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 300lm
Suitable for number of light sources 0
Weight 330g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot