Paulmann 79868 MaxLED LED Strip Set 1.5m Warm White IP44 Plug 24V

MPN
79868
Brand
Paulmann
EAN-13
4000870798683
Order Code
05-7330
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £19.80
10+ £18.74
50+ £18.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann MaxLED Basic 79868 LED strip basic set includes a 1.5 m warm white LED strip and plug, operating at 24 V. This energy-efficient lighting solution is typically used for cupboard lighting, giving spaces a cosy ambient light. The LED strip offers easy installation for various household applications.
Type LED strip basic set
Housing colour Warm white
IP Rating IP44
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Housing Material Plastic
Length 1.5m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 360lm
Series MaxLED
Usage location Inside
Weight 207g

Reviews

Be the first to submit a review

Trustpilot