Paulmann 78882 TV Strips 75 Zoll LED RGB USB 3.1m Infrared Remote Control

MPN
78882
Brand
Paulmann
EAN-13
4000870788820
Order Code
05-7247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £28.09 £23.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/11/2026

The Paulmann 78882 LED strip basic set includes a 3.1-metre light-emitting diode strip compatible with 75 Zoll televisions. This RGB LED strip can be powered via a USB port, making it ideal for enhancing ambient lighting in living rooms or as cupboard lighting. Known for its vibrant colours and easy installation, it adds a decorative touch to any space.
Type LED strip basic set
Housing colour Black
Dimmable Yes
Energy efficiency rating n.a
Base Built-in LED
Connectors (LED strips) + USB port
Dimensions (L x W x H) 3.1 m x 10 mm x 2 mm
Height/depth 2mm
Housing Material Plastic
LED strip features USB port
Length 3.1m
Max. system power 5W
Nominal Voltage 5V
Power consumption in emergency mode 5W
Protection class according to IEC 61140 III
Weight 153g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot