Paulmann 78881 TV Strips 65" LED RGB USB 2.4m Infrared Remote Control

MPN
78881
Brand
Paulmann
EAN-13
4000870788813
Order Code
05-7246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The Paulmann LED strip basic set, model 78881, features a 2.4 m RGB LED strip designed for 65-inch TVs. It includes a USB port for easy power connection and serves as ambient or cupboard lighting. Ideal for enhancing the visual appeal of your home entertainment setup.
Type LED strip basic set
Housing colour Black
Dimmable Yes
Energy efficiency rating n.a
Base Built-in LED
Connectors (LED strips) + USB port
Dimensions (L x W x H) 2.4 m x 10 mm x 2 mm
Height/depth 2mm
Housing Material Plastic
LED strip features USB port
Length 2.4m
Max. system power 4W
Nominal Voltage 5V
Power consumption in emergency mode 4W
Protection class according to IEC 61140 III
Weight 142g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot