Paulmann 79869 MaxLED Basic Set 3m Warm White LED Strip with Plug

MPN
79869
Brand
Paulmann
EAN-13
4000870798690
Order Code
05-7331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann MaxLED Basic 79869 is a 3-metre LED strip set with a warm white glow. It's perfect for cupboard lighting and ambient illumination in home settings. This LED strip set includes a plug and operates at 24 V, ensuring ease of installation and use.
Type LED strip basic set
Housing colour Warm white
IP Rating IP44
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 2700K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 720lm
Series MaxLED
Usage location Inside
Weight 255g

Reviews

Be the first to submit a review

Trustpilot