Paulmann 79856 MaxLED Basic 3m LED Strip Set Daylight White Extendable

MPN
79856
Brand
Paulmann
EAN-13
4000870798560
Order Code
05-7321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £23.12 £19.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann MaxLED Basic Daylight 79856 is a 3-metre LED strip providing daylight white illumination. This strip light operates at 24 V and is ideal for cupboard lighting or other interior applications. The set includes all necessary components for easy installation.
Type LED strip basic set
Housing colour Daylight white
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Housing Material Plastic
Length 3m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 900lm
Series MaxLED
Usage location Inside
Weight 195g

Reviews

Be the first to submit a review

Trustpilot