Paulmann 79880 MaxLED Basic Set LED Strip RGB 24V 1.5m Warm White 1 pc

MPN
79880
Brand
Paulmann
EAN-13
4000870798805
Order Code
05-7338
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann MaxLED Basic RGB 79880 LED strip basic set features a warm white glow and is 1.5 metres in length. Ideal for cupboard lighting, the light-emitting diode strip offers versatile and colourful illumination. This product is perfect for both functional and decorative lighting applications in various indoor settings.
Type LED strip basic set
Housing colour Warm white
Energy efficiency rating n.a
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80 Ra
Colour temperature (max.) 3000K
Connectors (LED strips) + plug
Housing Material Plastic
Length 1.5m
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated luminous flux according to IEC 62722-2- 1 345lm
Series MaxLED
Usage location Inside
Weight 285g

Reviews

Be the first to submit a review

Trustpilot