Parat 1945010001 Limited Edition Tool Box Durable X-ABS 490x415x210 mm |
10-1552
|
|
Despatched within 4 working days - 5 in stock
|
1+ £153.00
Price per unit Ex VAT
|
415mm |
210mm |
490mm |
Black |
Acrylonitrile butadiene styrene |
(W x H x D) 490 x 415 x 210 mm |
|
Black |
360mm |
470mm |
200mm |
Universal |
34l |
|
|
5.2kg |
Tool box (empty) |
Parat 481070171 Classic Plus TSA Lock Tool Box Sturdy Aluminium Frame |
10-1556
|
|
Despatched within 4 working days - 1 in stock
|
1+ £159.08
Price per unit Ex VAT
|
360mm |
210mm |
480mm |
Black |
Acrylonitrile butadiene styrene |
(W x H x D) 480 x 360 x 210 mm |
|
Black |
310mm |
460mm |
190mm |
Universal |
27l |
|
|
4.6kg |
Tool box (empty) |
Parat 485040171 Silver Style Universal Toolbox 21 Compartments 480x360x190mm |
10-1557
|
|
Despatched within 4 working days - 44 in stock
|
1+ £100.46
Price per unit Ex VAT
|
360mm |
190mm |
480mm |
Black |
Acrylonitrile butadiene styrene |
(W x H x D) 480 x 360 x 190 mm |
|
|
310mm |
460mm |
180mm |
Universal |
|
|
|
3700 |
Tool box (empty) |
Parat 485070171 Twenty-One Tool Box Robust ABS 27 Pockets Ergonomic Handle |
10-1558
|
|
Despatched within 4 working days - 47 in stock
|
1+ £93.50
Price per unit Ex VAT
|
390mm |
190mm |
480mm |
Black |
ABS plastic |
(W x H x D) 480 x 390 x 190 mm |
|
|
310mm |
460mm |
180mm |
Universal |
26l |
|
|
3.7kg |
Tool box (empty) |
Parat 530000171 SILVER Tool Case Empty 25L 480x350x180mm 20kg Capacity |
10-1570
|
|
|
1+ £109.12
Price per unit Ex VAT
|
350mm |
180mm |
480mm |
Black |
ABS plastic, Aluminium |
(W x H x D) 480 x 350 x 180 mm |
|
Silver |
310cm |
460cm |
170cm |
|
25l |
20kg |
|
2.4kg |
Tool box (empty) |
Parat 533000171 Silver Plus Tool Box 25l 480x350x180mm Non-slip X-ABS |
10-1571
|
|
Despatched within 4 working days - 25 in stock
|
1+ £136.00
Price per unit Ex VAT
|
350mm |
180mm |
480mm |
Black |
ABS |
(L x W x H) 170 x 480 x 350 mm |
|
Silver |
310cm |
460cm |
170cm |
|
25l |
|
|
3.8kg |
Tool box (empty) |
Parat 581000171 Classic Plus CP-7 Tool Box Slip-Resistant 480x360x210mm |
10-1580
|
|
Despatched within 4 working days - 8 in stock
|
1+ £151.84
Price per unit Ex VAT
|
360mm |
210mm |
480mm |
Black |
Aluminium, ABS plastic |
(L x W x H) 190 x 480 x 360 mm |
Tool holder |
|
310cm |
460cm |
190cm |
|
27l |
30kg |
|
5kg |
Tool box (empty) |
Parat 581050171 Classic Plus Safe CP-7 Toolbox Aluminium Frame 27L 60 Tools |
10-1581
|
|
Despatched within 4 working days - 2 in stock
|
1+ £168.65
Price per unit Ex VAT
|
360mm |
210mm |
480mm |
Black |
Aluminium |
(W x H x D) 480 x 360 x 210 mm |
|
|
310cm |
460cm |
190cm |
|
27l |
|
|
5kg |
Tool box (empty) |
Parat 5811000391 PROFI-LINE Tool Box 445x230x230mm 16L Lockable PP |
10-1582
|
|
Despatched within 4 working days - 58 in stock
|
1+ £22.80
Price per unit Ex VAT
|
230mm |
230mm |
445mm |
Black/Red |
Polypropylene |
(W x H x D) 445 x 230 x 230 mm |
|
Black |
210mm |
400mm |
190mm |
Universal |
16l |
|
|
1.8kg |
Tool box (empty) |
Parat 5812000391 PROFI-LINE Toolbox 480x230x255mm Durable Polypropylene |
10-1583
|
|
Despatched within 4 working days - 18 in stock
|
1+ £20.71
Price per unit Ex VAT
|
230mm |
255mm |
480mm |
Black/Red |
Polypropylene |
(W x H x D) 480 x 230 x 255 mm |
|
Black |
235mm |
435mm |
205mm |
Universal |
21l |
|
|
2.4kg |
Tool box (empty) |
Parat 5813000391 PROFI-LINE XL Tool Box 30L Polypropylene Lockable |
10-1584
|
|
Despatched within 4 working days - 37 in stock
|
1+ £25.71
Price per unit Ex VAT
|
260mm |
220mm |
530mm |
Black/Red |
Polypropylene |
(W x H x D) 530 x 260 x 220 mm |
|
Black |
290mm |
580mm |
285mm |
Universal |
30l |
|
|
3kg |
Tool box (empty) |
Parat 588000171 CLASSIC Tool Box 36L Deep Tray CP-7 490x410x230mm |
10-1587
|
|
Despatched within 4 working days - 17 in stock
|
1+ £166.68
Price per unit Ex VAT
|
410mm |
230mm |
490mm |
Black |
ABS plastic, Aluminium |
(L x W x H) 210 x 490 x 410 mm |
Tool holder |
|
360cm |
470cm |
210cm |
|
36l |
|
|
5.7kg |
Tool box (empty) |
Parat 589100171 CLASSIC KingSize Power Tool Box Empty 36l Robust & Secure |
10-1588
|
|
Despatched within 4 working days - 8 in stock
|
1+ £210.00
Price per unit Ex VAT
|
410mm |
230mm |
490mm |
Black |
Aluminium, ABS plastic |
(W x H x D) 490 x 410 x 230 mm |
Tool holder |
|
360cm |
470cm |
210cm |
Electrical contractor |
36l |
|
|
5.6kg |
Tool box (empty) |
Parat 589500171 Classic KingSize Roll 35L Tool Box Telescopic Handle |
10-1589
|
|
Despatched within 4 working days - 15 in stock
|
1+ £274.95
Price per unit Ex VAT
|
460mm |
250mm |
490mm |
Black |
ABS plastic, Aluminium |
(W x H x D) 490 x 460 x 250 mm |
|
|
360cm |
470cm |
200cm |
|
35l |
|
|
7.8kg |
Tool box (empty) |
Parat 6430000391 PROTECT 20 Tool Box Empty Tough Polypropylene 176x464x366mm |
10-1622
|
|
Despatched within 4 working days - 2 in stock
|
1+ £59.22
Price per unit Ex VAT
|
366mm |
176mm |
464mm |
Black |
Polypropylene |
(L x W x H) 176 x 464 x 366 mm |
|
Black/red |
290mm |
426mm |
159mm |
|
20l |
|
IP67 |
2.78kg |
Tool box (empty) |
Parat 6430010391 PROTECT 20-F Tool Box Strong Polypropylene 176x464x366mm |
10-1623
|
|
Despatched within 4 working days - 4 in stock
|
1+ £71.46
Price per unit Ex VAT
|
366mm |
176mm |
464mm |
Black |
Polypropylene |
(L x W x H) 176 x 464 x 366 mm |
|
Black/red |
290mm |
426mm |
159mm |
|
20l |
|
IP67 |
3.05kg |
Tool box (empty) |
Parat 6505000391 PROTECT 34-S Roll Tool Box Waterproof Stackable 34L Capacity |
10-1624
|
|
Despatched within 4 working days - 2 in stock
|
1+ £218.46
Price per unit Ex VAT
|
445mm |
258mm |
555mm |
Black |
Polypropylene |
(L x W x H) 258 x 555 x 445 mm |
|
Black/red |
350mm |
500mm |
194mm |
|
34l |
|
IP67 |
8.2kg |
Tool box (empty) |
Parat 6520000391 PROTECT 30-S Roll Tool Box 238x585x361mm Empty |
10-1626
|
|
Despatched within 4 working days - 2 in stock
|
1+ £279.17
Price per unit Ex VAT
|
361mm |
238mm |
585mm |
Black |
Polypropylene |
(L x W x H) 238 x 585 x 361 mm |
|
Black/red |
290mm |
520mm |
200mm |
|
30l |
|
IP67 |
7.9kg |
Tool box (empty) |
Parat 6540010391 PROTECT 41-F Tool Box 41L Impact & Water Resistant |
10-1627
|
|
Back order - 54 availableBack-order availability date - 02/11/2026
|
1+ £145.37
Price per unit Ex VAT
|
473mm |
215mm |
594mm |
Black |
Polypropylene |
(L x W x H) 215 x 594 x 473 mm |
|
Black/red |
405mm |
538mm |
190mm |
|
41l |
|
IP67 |
5.42kg |
Tool box (empty) |
Parat 81000151 PARACTIVETool Box 490x345x250mm 35L X-ABS Empty |
10-1651
|
|
Back order - 33 availableBack-order availability date - 28/10/2026
|
1+ £200.45
Price per unit Ex VAT
|
345mm |
250mm |
490mm |
Black |
ABS plastic |
(W x H x D) 490 x 345 x 250 mm |
|
Black |
325mm |
464mm |
230mm |
|
35l |
|
|
4.2kg |
Tool box (empty) |
Parat 82000151 PARACTIVE Tool Box Empty 490x345x250mm 35L Capacity |
10-1652
|
|
Back order - 154 availableBack-order availability date - 28/10/2026
|
1+ £204.46
Price per unit Ex VAT
|
345mm |
250mm |
490mm |
Black |
ABS plastic |
(W x H x D) 490 x 345 x 250 mm |
|
Black |
325mm |
464mm |
230mm |
|
35l |
|
|
4.5kg |
Tool box (empty) |