Parat 6540010391 PROTECT 41-F Tool Box 41L Impact & Water Resistant

MPN
6540010391
Brand
Parat
EAN-13
4006793003187
Order Code
10-1627
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £158.29 £145.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 12/10/2026

The Parat 6540010391 Tool box (empty) is a durable storage solution measuring 215 x 594 x 473 mm, designed by Parat. This spacious tool box is ideal for professionals, DIYers, trades persons, and engineers. Crafted for those requiring robust organisation for their tools, it is perfect for keeping equipment secure and easily accessible.
Type Tool box (empty)
Height 473mm
Length 215mm
Width 594mm
Colour Black
Material Polypropylene
Dim (L x W x H) 215 x 594 x 473 mm
Factory colour Black/red
Inside height 405mm
Inside Width 538mm
Internal depth 190mm
IP Rating IP67
Volume 41l
Weight 5.42kg

Reviews

Be the first to submit a review

Trustpilot