Parat 581000171 Classic Plus CP-7 Tool Box Slip-Resistant 480x360x210mm

MPN
581000171
Brand
Parat
EAN-13
4006793002692
Order Code
10-1580
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Parat CLASSIC Plus CP-7 is an empty toolbox with dimensions of 480 x 360 x 210 mm, providing a capacity of 27 litres for organising tools. Manufactured by Parat, it features robust construction suitable for professional use in workshops and on-site maintenance. This toolbox is ideal for securely storing and transporting tools in various trades and industries.
Type Tool box (empty)
Height 360mm
Length 210mm
Width 480mm
Colour Black
Material Aluminium, ABS plastic
Car phone holder features Tool holder
Dim (L x W x H) 190 x 480 x 360 mm
Inside height 310cm
Inside Width 460cm
Internal depth 190cm
Max. load Capacity 30kg
Volume 27l
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot