Parat 82000151 PARACTIVE Tool Box Empty 490x345x250mm 35L Capacity

MPN
82000151
Brand
Parat
EAN-13
4006793004177
Order Code
10-1652
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £235.54 £204.46
10+ £199.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 155 availableBack-order availability date - 07/10/2026

The Parat 82000151 tool box is an empty, sturdy storage solution with dimensions of 490 x 345 x 250 mm. Manufactured by Parat, it features a spacious interior for organising tools efficiently. Ideal for professionals, it provides secure and durable transport for various equipment.
Type Tool box (empty)
Height 345mm
Length 250mm
Width 490mm
Colour Black
Material ABS plastic
Dim (W x H x D) 490 x 345 x 250 mm
Factory colour Black
Inside height 325mm
Inside Width 464mm
Internal depth 230mm
Volume 35l
Weight 4.5kg

Reviews

Be the first to submit a review

Trustpilot