Parat 6430000391 PROTECT 20 Tool Box Empty Tough Polypropylene 176x464x366mm

MPN
6430000391
Brand
Parat
EAN-13
4006793003156
Order Code
10-1622
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £68.22 £59.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Parat 6430000391 Protect 20 is a versatile empty toolbox measuring 176 x 464 x 366 mm, ideal for storing tools in an organised manner. Manufactured by Parat, it is designed for durability and usability by professionals, DIYers, tradespersons, and engineers. This toolbox is perfect for safely carrying and organising essential tools for various projects.
Type Tool box (empty)
Height 366mm
Length 176mm
Width 464mm
Colour Black
Material Polypropylene
Dim (L x W x H) 176 x 464 x 366 mm
Factory colour Black/red
Inside height 290mm
Inside Width 426mm
Internal depth 159mm
IP Rating IP67
Volume 20l
Weight 2.78kg

Reviews

Be the first to submit a review

Trustpilot