Parat 5813000391 PROFI-LINE XL Tool Box 30L Polypropylene Lockable

MPN
5813000391
Brand
Parat
EAN-13
4006793813618
Order Code
10-1584
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £30.24 £25.71
10+ £24.80
50+ £24.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Parat PROFI-LINE Allround XL is an empty toolbox measuring 530 x 260 x 220 mm. Manufactured by Parat, it is designed to be versatile and durable. This toolbox is ideal for organising and transporting tools for professionals in various fields.
Type Tool box (empty)
Height 260mm
Length 220mm
Width 530mm
Colour Black/Red
Material Polypropylene
Dim (W x H x D) 530 x 260 x 220 mm
Factory colour Black
Inside height 290mm
Inside Width 580mm
Internal depth 285mm
Range of uses Universal
Volume 30l
Weight 3kg

Reviews

Be the first to submit a review

Trustpilot