Parat 5811000391 PROFI-LINE Tool Box 445x230x230mm 16L Lockable PP

MPN
5811000391
Brand
Parat
EAN-13
4006793811614
Order Code
10-1582
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Parat 5811000391 tool box is an empty, versatile container measuring 445 x 230 x 230 mm, suitable for organising various tools. Made by Parat, it features a robust design from the PROFI-LINE Allround M range, ensuring durability and reliability in different work environments. Ideal for professionals and hobbyists alike, this toolbox keeps tools secure and easily accessible.
Type Tool box (empty)
Height 230mm
Length 230mm
Width 445mm
Colour Black/Red
Material Polypropylene
Dim (W x H x D) 445 x 230 x 230 mm
Factory colour Black
Inside height 210mm
Inside Width 400mm
Internal depth 190mm
Range of uses Universal
Volume 16l
Weight 1.8kg

Reviews

Be the first to submit a review

Trustpilot