Parat 485040171 Silver Style Universal Toolbox 21 Compartments 480x360x190mm

MPN
485040171
Brand
Parat
EAN-13
4006793866713
Order Code
10-1557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £119.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Parat SILVER Style 485040171 is an empty toolbox measuring 480 x 360 x 190 mm. Crafted for universal use, it offers robust storage for organising tools efficiently. Ideal for professionals seeking a durable and versatile carrying solution.
Type Tool box (empty)
Height 360mm
Length 190mm
Width 480mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 480 x 360 x 190 mm
Inside height 310mm
Inside Width 460mm
Internal depth 180mm
Range of uses Universal
Weight 3700

Reviews

Be the first to submit a review

Trustpilot