Parat 533000171 Silver Plus Tool Box 25l 480x350x180mm Non-slip X-ABS

MPN
533000171
Brand
Parat
EAN-13
4006793001220
Order Code
10-1571
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £160.00 £136.00
10+ £132.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Parat SILVER Plus L is a versatile, empty tool box designed for professionals seeking organised storage. Measuring 480 x 350 x 180 mm, it provides a spacious 25-litre capacity, ideal for carrying work essentials. Its robust build is perfect for transporting various tools securely.
Type Tool box (empty)
Height 350mm
Length 180mm
Width 480mm
Colour Black
Material ABS
Dim (L x W x H) 170 x 480 x 350 mm
Factory colour Silver
Inside height 310cm
Inside Width 460cm
Internal depth 170cm
Volume 25l
Weight 3.8kg

Reviews

Be the first to submit a review

Trustpilot