Parat 6505000391 PROTECT 34-S Roll Tool Box Waterproof Stackable 34L Capacity

MPN
6505000391
Brand
Parat
EAN-13
4006793003248
Order Code
10-1624
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £251.67 £218.46
10+ £212.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Parat 6505000391 PROTECT 34-S Roll is an empty toolbox with dimensions of 258 x 555 x 445 mm. Designed for professionals, DIYers, tradespeople, and engineers, this durable toolbox provides ample space for organising tools. Its robust design ensures it is suitable for diverse work environments and mobile applications.
Type Tool box (empty)
Height 445mm
Length 258mm
Width 555mm
Colour Black
Material Polypropylene
Dim (L x W x H) 258 x 555 x 445 mm
Factory colour Black/red
Inside height 350mm
Inside Width 500mm
Internal depth 194mm
IP Rating IP67
Volume 34l
Weight 8.2kg

Reviews

Be the first to submit a review

Trustpilot