Parat 581050171 Classic Plus Safe CP-7 Toolbox Aluminium Frame 27L 60 Tools

MPN
581050171
Brand
Parat
EAN-13
4006793001107
Order Code
10-1581
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £175.31 £168.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Parat CLASSIC Plus Safe CP-7 tool box is manufactured by Parat and offers a spacious 27-litre capacity. It features dimensions of 480 x 360 x 210 mm and is ideal for securely storing and organising tools. This empty toolbox is suitable for professional tradespeople and those requiring reliable tool storage solutions.
Type Tool box (empty)
Height 360mm
Length 210mm
Width 480mm
Colour Black
Material Aluminium
Dim (W x H x D) 480 x 360 x 210 mm
Inside height 310cm
Inside Width 460cm
Internal depth 190cm
Volume 27l
Weight 5kg

Reviews

Be the first to submit a review

Trustpilot