Parat 1945010001 Limited Edition Tool Box Durable X-ABS 490x415x210 mm

MPN
1945010001
Brand
Parat
EAN-13
4006793865716
Order Code
10-1552
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £180.00 £153.00
10+ £148.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Parat's Limited Edition tool box, model 1945010001, is an empty tool box measuring 490 x 415 x 210 mm. This durable toolbox offers versatile storage solutions for professionals needing organized tool transportation. Typically used by craftsmen or technicians, it ensures essential tools remain accessible and well-protected.
Type Tool box (empty)
Height 415mm
Length 210mm
Width 490mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 490 x 415 x 210 mm
Factory colour Black
Inside height 360mm
Inside Width 470mm
Internal depth 200mm
Range of uses Universal
Volume 34l
Weight 5.2kg

Reviews

Be the first to submit a review

Trustpilot