Parat 588000171 CLASSIC Tool Box 36L Deep Tray CP-7 490x410x230mm

MPN
588000171
Brand
Parat
EAN-13
4006793001015
Order Code
10-1587
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £175.03 £166.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Parat CLASSIC Deep Space CP-7 is a versatile and spacious empty toolbox with dimensions of 490 x 410 x 230 mm. Designed by Parat, it has a 36-litre capacity, making it ideal for storing and organising various hand tools. Typical applications include professional and home usage where efficient tool storage and transport are required.
Type Tool box (empty)
Height 410mm
Length 230mm
Width 490mm
Colour Black
Material ABS plastic, Aluminium
Car phone holder features Tool holder
Dim (L x W x H) 210 x 490 x 410 mm
Inside height 360cm
Inside Width 470cm
Internal depth 210cm
Volume 36l
Weight 5.7kg

Reviews

Be the first to submit a review

Trustpilot