Parat 6430010391 PROTECT 20-F Tool Box Strong Polypropylene 176x464x366mm

MPN
6430010391
Brand
Parat
EAN-13
4006793003163
Order Code
10-1623
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £77.20 £71.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Parat 6430010391 tool box is an empty, robust storage solution with dimensions 176 x 464 x 366 mm, ideal for organising tools. Made by Parat, this tool box is designed for durability and protection. It is suitable for professionals, DIYers, and tradespersons who require a reliable and spacious tool storage option.
Type Tool box (empty)
Height 366mm
Length 176mm
Width 464mm
Colour Black
Material Polypropylene
Dim (L x W x H) 176 x 464 x 366 mm
Factory colour Black/red
Inside height 290mm
Inside Width 426mm
Internal depth 159mm
IP Rating IP67
Volume 20l
Weight 3.05kg

Reviews

Be the first to submit a review

Trustpilot