Parat 589100171 CLASSIC KingSize Power Tool Box Empty 36l Robust & Secure

MPN
589100171
Brand
Parat
EAN-13
4006793001039
Order Code
10-1588
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £226.00 £186.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Parat CLASSIC KingSize Power CP-7 is a durable, empty toolbox measuring 490 x 410 x 230 mm, offering a spacious 36-litre capacity. Manufactured by Parat, it features a robust construction designed for electrical contractors. This toolbox is ideal for organising and transporting tools efficiently at various job sites.
Type Tool box (empty)
Height 410mm
Length 230mm
Width 490mm
Colour Black
Material Aluminium, ABS plastic
Car phone holder features Tool holder
Dim (W x H x D) 490 x 410 x 230 mm
Inside height 360cm
Inside Width 470cm
Internal depth 210cm
Range of uses Electrical contractor
Volume 36l
Weight 5.6kg

Reviews

Be the first to submit a review

Trustpilot