Parat 5812000391 PROFI-LINE Toolbox 480x230x255mm Durable Polypropylene

MPN
5812000391
Brand
Parat
EAN-13
4006793812611
Order Code
10-1583
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £20.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Parat PROFI-LINE Allround L 5812000391 is an empty toolbox measuring 480 x 230 x 255 mm. It's designed for organising and transporting tools efficiently. This versatile container is ideal for professionals who require a durable and spacious solution for tool storage.
Type Tool box (empty)
Height 230mm
Length 255mm
Width 480mm
Colour Black/Red
Material Polypropylene
Dim (W x H x D) 480 x 230 x 255 mm
Factory colour Black
Inside height 235mm
Inside Width 435mm
Internal depth 205mm
Range of uses Universal
Volume 21l
Weight 2.4kg

Reviews

Be the first to submit a review

Trustpilot