Parat 589500171 Classic KingSize Roll 35L Tool Box Telescopic Handle

MPN
589500171
Brand
Parat
EAN-13
4006793002708
Order Code
10-1589
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £274.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Parat CLASSIC KingSize Roll CP-7 is an empty toolbox measuring 490 x 460 x 250 mm with a 35-litre capacity. This versatile tool storage solution is ideal for professionals needing a portable and organised space for their equipment. With its robust construction, it is well-suited for electricians, engineers, and craftsmen.
Type Tool box (empty)
Height 460mm
Length 250mm
Width 490mm
Colour Black
Material ABS plastic, Aluminium
Dim (W x H x D) 490 x 460 x 250 mm
Inside height 360cm
Inside Width 470cm
Internal depth 200cm
Volume 35l
Weight 7.8kg

Reviews

Be the first to submit a review

Trustpilot