Parat 485070171 Twenty-One Tool Box Robust ABS 27 Pockets Ergonomic Handle

MPN
485070171
Brand
Parat
EAN-13
4006793003095
Order Code
10-1558
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £110.00 £93.50
10+ £90.69
50+ £90.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Parat 485070171 toolbox is an empty tool box measuring 480 x 390 x 190 mm. Manufactured by Parat, it's designed to securely store and transport tools. This spacious and durable tool box is ideal for professionals needing organised tool storage on the go.
Type Tool box (empty)
Height 390mm
Length 190mm
Width 480mm
Colour Black
Material ABS plastic
Dim (W x H x D) 480 x 390 x 190 mm
Inside height 310mm
Inside Width 460mm
Internal depth 180mm
Range of uses Universal
Volume 26l
Weight 3.7kg

Reviews

Be the first to submit a review

Trustpilot