Parat 6520000391 PROTECT 30-S Roll Tool Box 238x585x361mm Empty

MPN
6520000391
Brand
Parat
EAN-13
4006793003231
Order Code
10-1626
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £279.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Parat PROTECT 30-S Roll tool box is an empty storage solution measuring 238 x 585 x 361 mm. Manufactured by Parat, this toolbox is ideal for professionals, DIYers, tradespersons, and engineers. Its sturdy design ensures secure storage and easy transport of various tools and equipment.
Type Tool box (empty)
Height 361mm
Length 238mm
Width 585mm
Colour Black
Material Polypropylene
Dim (L x W x H) 238 x 585 x 361 mm
Factory colour Black/red
Inside height 290mm
Inside Width 520mm
Internal depth 200mm
IP Rating IP67
Volume 30l
Weight 7.9kg

Reviews

Be the first to submit a review

Trustpilot