Parat 81000151 PARACTIVETool Box 490x345x250mm 35L X-ABS Empty

MPN
81000151
Brand
Parat
EAN-13
4006793004160
Order Code
10-1651
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £235.54 £200.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 07/10/2026

The Parat 81000151 tool box, from the PARACTIVE 35 S range, is an empty storage solution with dimensions of 490 x 345 x 250 mm. It's designed for organised tool storage, offering ample space for various tools or accessories. Ideal for professionals needing a durable and portable storage option, this tool box enhances worksite efficiency.
Type Tool box (empty)
Height 345mm
Length 250mm
Width 490mm
Colour Black
Material ABS plastic
Dim (W x H x D) 490 x 345 x 250 mm
Factory colour Black
Inside height 325mm
Inside Width 464mm
Internal depth 230mm
Volume 35l
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot