Parat 530000171 SILVER Tool Case Empty 25L 480x350x180mm 20kg Capacity

MPN
530000171
Brand
Parat
EAN-13
4006793001190
Order Code
10-1570
Country of Origin
Romania
View Full Product Range (21)

Discontinued


The Parat SILVER Individual L toolbox is an empty storage solution with dimensions of 480 x 350 x 180 mm, providing a 25-litre capacity. This durable toolbox is ideal for organising and transporting hand tools. It is suitable for professionals who require a reliable and spacious tool-carrying option.
Type Tool box (empty)
Height 350mm
Length 180mm
Width 480mm
Colour Black
Material ABS plastic, Aluminium
Dim (W x H x D) 480 x 350 x 180 mm
Factory colour Silver
Inside height 310cm
Inside Width 460cm
Internal depth 170cm
Max. load Capacity 20kg
Volume 25l
Weight 2.4kg

Trustpilot