Parat 481070171 Classic Plus TSA Lock Tool Box Sturdy Aluminium Frame

MPN
481070171
Brand
Parat
EAN-13
4006793799714
Order Code
10-1556
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £173.53 £159.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Parat Classic Plus TSA Lock tool box, which measures 480 x 360 x 210 mm and is sold empty, allowing for custom organisation of tools. It features a TSA lock for secure, authorised access when travelling, ensuring tools are safe during transport. This versatile toolbox is suitable for professionals needing reliable storage for their equipment.
Type Tool box (empty)
Height 360mm
Length 210mm
Width 480mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (W x H x D) 480 x 360 x 210 mm
Factory colour Black
Inside height 310mm
Inside Width 460mm
Internal depth 190mm
Range of uses Universal
Volume 27l
Weight 4.6kg

Reviews

Be the first to submit a review

Trustpilot