LightMe LM85050 LED Monochrome E14 Tube 2.5W Amber Nostalgic Glass |
09-7351
|
|
|
1+ £6.71
Price per unit Ex VAT
|
Tube shape |
1800K |
No |
E14 |
230V |
|
818 |
1800K |
25mm |
(Ø x L) 25 mm x 90 mm |
n.rel. |
1 |
90mm |
|
180lm |
|
15000h |
|
2.5W |
|
LightMe LM85051 LED E14 Candle 2.5W Amber 35x97mm Warm Gold Light |
09-7352
|
|
Despatched within 4 working days - 3 in stock
|
1+ £6.65
Price per unit Ex VAT
|
Candle shape |
1800K |
No |
E14 |
230V |
|
818 |
1800K |
35mm |
(Ø x L) 35 mm x 97 mm |
n.rel. |
1 |
97mm |
|
180lm |
|
15000h |
|
2.5W |
|
LightMe LM85052 LED Candle 4.5W Amber E14 35x97mm Nostalgic Golden Glow |
09-7353
|
|
|
1+ £7.43
Price per unit Ex VAT
|
Candle shape |
1800K |
No |
E14 |
230V |
|
818 |
1800K |
35mm |
(Ø x L) 35 mm x 97 mm |
n.rel. |
1 |
97mm |
|
380lm |
|
15000h |
|
4.5W |
|
LightMe LM85053 LED Lamp Teardrop 2.5W E14 Amber 45x80mm Warm Light |
09-7354
|
|
Despatched within 4 working days - 18 in stock
|
1+ £5.50
Price per unit Ex VAT
|
Teardrop shape |
1800K |
No |
E14 |
230V |
|
818 |
1800K |
45mm |
(Ø x L) 45 mm x 80 mm |
n.rel. |
1 |
80mm |
|
180lm |
|
15000h |
|
2.5W |
|
LightMe LM85054 FILAMENT GOLD LED E14 Teardrop 4.5W Amber 1 piece |
09-7355
|
|
Despatched within 4 working days - 21 in stock
|
1+ £6.39
Price per unit Ex VAT
|
Teardrop shape |
1800K |
No |
E14 |
230V |
|
818 |
1800K |
45mm |
(Ø x L) 45 mm x 80 mm |
n.rel. |
1 |
80mm |
|
380lm |
|
15000h |
|
4.5W |
|
LightMe LM85055 Filament Gold LED Bulb E-27 2.5W Amber 60x108mm 1 piece |
09-7356
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £4.60
| 1+ |
£4.60 |
| 10+ |
£4.34 |
| 50+ |
£4.24 |
Price per unit Ex VAT
|
Pear shape |
1800K |
No |
E-27 |
230V |
A60 |
818 |
1800K |
60mm |
(Ø x L) 60 mm x 108 mm |
n.rel. |
1 |
108mm |
|
180lm |
|
15000h |
|
2.5W |
|
LightMe LM85056 LED E-27 4.5W Amber Pear Shape Nostalgic Warm Light |
09-7357
|
|
Despatched within 4 working days - 33 in stock
|
1+ £5.50
Price per unit Ex VAT
|
Pear shape |
1800K |
No |
E-27 |
230V |
A60 |
818 |
1800K |
60mm |
(Ø x L) 60 mm x 108 mm |
n.rel. |
1 |
108mm |
|
380lm |
|
15000h |
|
4.5W |
|
LightMe LM85057 LED Bulb Amber 2.5W E-27 Nostalgic Gold-Warm Light |
09-7358
|
|
Despatched within 4 working days - 18 in stock
|
1+ £8.18
Price per unit Ex VAT
|
Bulb shape |
1800K |
No |
E-27 |
230V |
ST64 |
818 |
1800K |
64mm |
(Ø x L) 64 mm x 140 mm |
n.rel. |
1 |
140mm |
|
180lm |
|
15000h |
|
2.5W |
|
LightMe LM85058 LED Bulb E-27 4.5W Amber Gold Warm Light 64x140mm |
09-7359
|
|
Despatched within 4 working days - 6 in stock
|
1+ £5.92
Price per unit Ex VAT
|
Bulb shape |
1800K |
No |
E-27 |
230V |
ST64 |
818 |
1800K |
64mm |
(Ø x L) 64 mm x 140 mm |
n.rel. |
1 |
140mm |
|
380lm |
|
15000h |
|
4.5W |
|
LightMe LM85059 LED E-27 Globe 2.5W Amber Gold-Warm Nostalgic Light |
09-7360
|
|
Despatched within 4 working days - 4 in stock
|
1+ £10.87
Price per unit Ex VAT
|
Globe shape |
1800K |
No |
E-27 |
230V |
G95 |
818 |
1800K |
95mm |
(Ø x L) 95 mm x 140 mm |
n.rel. |
1 |
140mm |
|
200lm |
|
15000h |
|
2.5W |
|
LightMe LM85060 LED Globe 4.5W Amber Nostalgic Glass Warm Glow |
09-7361
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.77
Price per unit Ex VAT
|
Globe shape |
1800K |
No |
E-27 |
230V |
G95 |
818 |
1800K |
95mm |
(Ø x L) 95 mm x 140 mm |
n.rel. |
1 |
140mm |
|
400lm |
|
15000h |
|
4.5W |
|
LightMe LM85061 LED Globe Amber 2.5W Nostalgic Gold-Warm Light |
09-7362
|
|
Despatched within 4 working days - 3 in stock
|
1+ £6.64
| 1+ |
£6.64 |
| 10+ |
£6.20 |
| 50+ |
£6.07 |
Price per unit Ex VAT
|
Globe shape |
1800K |
No |
E-27 |
230V |
G125 |
818 |
1800K |
125mm |
(Ø x L) 125 mm x 178 mm |
n.rel. |
1 |
178mm |
|
200lm |
|
15000h |
|
2.5W |
|
LightMe LM85062 Filament Gold LED 4.5W Amber Globe E-27 Nostalgic Light |
09-7363
|
|
|
1+ £16.82
Price per unit Ex VAT
|
Globe shape |
1800K |
No |
E-27 |
230V |
G125 |
818 |
1800K |
|
|
n.rel. |
1 |
|
|
400lm |
|
15000h |
|
4.5W |
|
LightMe LM85247 LED 7W=60W Warm White E-27 60mmx108mm Pear Shape |
09-7373
|
|
Available to back orderBack order, lead time 3 weeks
|
2+ £2.98
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
E-27 |
230V |
A60 |
827 |
2700 K |
60mm |
(Ø x H) 60 mm x 108 mm |
E (A - G) |
|
|
70% |
810lm |
60W |
15000h |
108mm |
7W |
|
LightMe LM85273 LED E-27 Warm White 2.2W Pear Shape 1 piece |
09-7378
|
|
|
2+ £2.74
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
E-27 |
230V |
G45 |
827 |
2700 K |
45mm |
(Ø x H) 45 mm x 77 mm |
E (A - G) |
|
|
70% |
250lm |
25W |
15000h |
77mm |
2.2W |
|
LightMe LM85275 LED Bulb E-27 4W Warm White Pear Shape 1 piece |
09-7380
|
|
|
2+ £2.83
Price per unit Ex VAT
|
Pear shape |
2700K |
No |
E-27 |
230V |
G45 |
827 |
2700 K |
45mm |
(Ø x H) 45 mm x 77 mm |
E (A - G) |
|
|
70% |
470lm |
40W |
15000h |
77mm |
4W |
|
LightMe LM85357 LED Bulb Warm White 8W E14 18x100mm 1 piece EEC F |
09-7405
|
|
Despatched within 4 working days - 30 in stock
|
1+ £12.63
Price per unit Ex VAT
|
LED (monochrome) |
2700K |
Yes |
E14 |
230V |
T18 |
827 |
2700 K |
18mm |
(Ø x H) 18 mm x 100 mm |
F (A - G) |
|
|
70% |
810lm |
60W |
15000h |
100mm |
8W |
|
LightMe LM85377 LED Rod Warm White 7W 320° All-Round Light |
09-7420
|
|
Despatched within 4 working days - 78 in stock
|
1+ £14.45
Price per unit Ex VAT
|
Rod shape |
3000K |
No |
R7s |
230V |
R7s |
830 |
3000K |
18mm |
(Ø x L) 18 mm x 78 mm |
E (A - G) |
|
78mm |
|
800lm |
|
20000h |
|
7W |
|
LightMe LM85378 LED Rod 11W Warm White 18mm L118mm 320° Light |
09-7421
|
|
Despatched within 4 working days - 26 in stock
|
1+ £15.20
Price per unit Ex VAT
|
Rod shape |
White |
No |
R7s |
|
R7s |
830 |
3000K |
18mm |
(Ø x L) 18 mm x 118 mm |
E (A - G) |
|
118mm |
|
1250lm |
|
20000h |
|
11W |
|
LightMe LM85380 LED Bulb GU5.3 Reflector 4W Warm White 50x45mm 1 piece |
09-7422
|
|
Despatched within 4 working days - 71 in stock
|
2+ £3.26
Price per unit Ex VAT
|
Reflector bulb |
Silver |
No |
GU5.3 |
12V |
MR16 |
830 |
3000 K |
50mm |
(Ø x H) 50 mm x 45 mm |
G (A - G) |
|
|
70% |
250lm |
25W |
15000h |
45mm |
4W |
|
LightMe LM85913 LED GU10 Reflector Bulb 4.5W Warm White 50x54mm EEC F |
09-7484
|
|
|
1+ £5.10
Price per unit Ex VAT
|
Reflector bulb |
3000K |
No |
GU10 |
230V |
PAR16 |
830 |
3000 K |
50mm |
(Ø x H) 50 mm x 54 mm |
F (A - G) |
|
|
70% |
350lm |
51W |
15000h |
54mm |
4.5W |
700 |