LightMe LM85051 LED E14 Candle 2.5W Amber 35x97mm Warm Gold Light

MPN
LM85051
Brand
LightMe
EAN-13
4020856850518
Order Code
09-7352
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The LightMe LM85051 LED (monochrome) is a 2.5 W, E14 candle-shaped bulb with an amber hue, measuring 35 mm in diameter and 97 mm in length. This LED bulb is ideal for decorative lighting applications, such as chandeliers and wall sconces. It offers energy-efficient lighting with a classic aesthetic.
Type Candle shape
Colour 1800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Energy efficiency rating n.rel.
LEDs 1
Length 97mm
Luminous Flux 180lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 180lm
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot