LightMe LM85061 LED Globe Amber 2.5W Nostalgic Gold-Warm Light

MPN
LM85061
Brand
LightMe
EAN-13
4020856850617
Order Code
09-7362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.64
10+ £6.20
50+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

LightMe's LM85061 is a monochrome LED bulb featuring an E-27 base with a globe shape. This energy-efficient 2.5 W bulb emits amber light and measures 125 mm in diameter and 178 mm in length. Ideal for decorative lighting applications, it adds ambient warmth to any setting.
Type Globe shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G125
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 125mm
Dim (Ø x L) 125 mm x 178 mm
Energy efficiency rating n.rel.
LEDs 1
Length 178mm
Luminous Flux 200lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 200lm
Version clear
Weight 90g

Reviews

Be the first to submit a review

Trustpilot