LightMe LM85060 LED Globe 4.5W Amber Nostalgic Glass Warm Glow

MPN
LM85060
Brand
LightMe
EAN-13
4020856850600
Order Code
09-7361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LightMe's LM85060 is a LED bulb featuring a sleek globe shape with an E-27 fitting. The 4.5 W monochrome bulb emits a warm amber glow, ideal for creating cosy atmospheres. Typically used in home or decorative lighting setups, it combines energy efficiency with stylish design.
Type Globe shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G95
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
Energy efficiency rating n.rel.
LEDs 1
Length 140mm
Luminous Flux 400lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 400lm
Version clear
Weight 55g

Reviews

Be the first to submit a review

Trustpilot