LightMe LM85054 FILAMENT GOLD LED E14 Teardrop 4.5W Amber 1 piece

MPN
LM85054
Brand
LightMe
EAN-13
4020856850549
Order Code
09-7355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

LightMe offers the LM85054, a monochrome LED light bulb with an E14 teardrop shape. This 4.5-watt bulb provides an amber glow and measures 45 mm in diameter and 80 mm in length. The LightMe LM85054 is ideal for creating a warm atmosphere in living spaces.
Type Teardrop shape
Colour 1800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
Energy efficiency rating n.rel.
LEDs 1
Length 80mm
Luminous Flux 380lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 380lm
Version clear
Weight 14

Reviews

Be the first to submit a review

Trustpilot