LightMe LM85056 LED E-27 4.5W Amber Pear Shape Nostalgic Warm Light

MPN
LM85056
Brand
LightMe
EAN-13
4020856850563
Order Code
09-7357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

LightMe LM85056 is an LED bulb designed in a pear shape with amber colouring, offering 4.5 watts of power. This monochrome LED light bulb is compact, measuring 60 mm in diameter and 108 mm in length, fitting a standard E-27 socket. It is ideal for creating a warm ambience in home lighting applications.
Type Pear shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Energy efficiency rating n.rel.
LEDs 1
Length 108mm
Luminous Flux 380lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 380lm
Version clear

Reviews

Be the first to submit a review

Trustpilot