LightMe LM85059 LED E-27 Globe 2.5W Amber Gold-Warm Nostalgic Light

MPN
LM85059
Brand
LightMe
EAN-13
4020856850594
Order Code
09-7360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LightMe's LM85059 is an LED bulb with a globe shape and amber hue, operating at 2.5 watts. It features dimensions of 95 mm in diameter and 140 mm in length, designed with an E-27 fitting. This energy-efficient bulb is suitable for creating warm ambient lighting in residential or hospitality settings.
Type Globe shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G95
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 95mm
Dim (Ø x L) 95 mm x 140 mm
Energy efficiency rating n.rel.
LEDs 1
Length 140mm
Luminous Flux 200lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 200lm
Version clear
Weight 55g

Reviews

Be the first to submit a review

Trustpilot