LightMe LM85378 LED Rod 11W Warm White 18mm L118mm 320° Light

MPN
LM85378
Brand
LightMe
EAN-13
4020856853786
Order Code
09-7421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £15.20
10+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The LightMe LM85378 LED (monochrome) is a warm white LED bulb with dimensions of 18 mm by 118 mm and a power consumption of 11 watts. It features energy efficiency class E on a scale from A to G, making it suitable for both residential and commercial lighting. The rod-shaped light bulb is ideal for use in fixtures requiring an R7s base.
Type Rod shape
Colour White
Dimmable No
Base R7s
Bulb shape R7s
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 18mm
Dim (Ø x L) 18 mm x 118 mm
Energy efficiency rating E (A - G)
Length 118mm
Luminous Flux 1250lm
Product lifespan approx 20000h
Rating 11W
Total luminous flux 1250lm

Reviews

Be the first to submit a review

Trustpilot