LightMe LM85357 LED Bulb Warm White 8W E14 18x100mm 1 piece EEC F

MPN
LM85357
Brand
LightMe
EAN-13
4020856853571
Order Code
09-7405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.63
10+ £11.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The LightMe LM85357 LED bulb is an energy-efficient lighting solution, boasting a warm white glow with an equivalent brightness to a traditional 60 W bulb. Manufactured by LightMe, this monochrome LED is compact, measuring 18 mm in diameter and 100 mm in height, making it ideal for domestic use in lamps and fixtures with E14 sockets. Its 8 W power consumption ensures reduced energy costs while maintaining ample illumination for cosy home environments.
Type LED (monochrome)
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 230V
Bulb shape T18
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 18mm
Dim (Ø x H) 18 mm x 100 mm
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Height 100mm
Luminous Flux 810lm
Product lifespan approx 15000h
Rating 8W
Total luminous flux 810lm
Version clear
Weight 43g

Reviews

Be the first to submit a review

Trustpilot