LightMe LM85377 LED Rod Warm White 7W 320° All-Round Light

MPN
LM85377
Brand
LightMe
EAN-13
4020856853779
Order Code
09-7420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The LightMe LM85377 LED bulb is a monochrome, rod-shaped light with a power rating of 7 watts, measuring 18 mm by 78 mm. It emits a warm white light and is classified with an energy efficiency class of E. The bulb is ideal for general residential lighting applications, providing ample illumination in a compact design.
Type Rod shape
Colour 3000K
Dimmable No
Base R7s
Operating Voltage 230V
Bulb shape R7s
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 18mm
Dim (Ø x L) 18 mm x 78 mm
Energy efficiency rating E (A - G)
Length 78mm
Luminous Flux 800lm
Product lifespan approx 20000h
Rating 7W
Total luminous flux 800lm
Version clear

Reviews

Be the first to submit a review

Trustpilot