LightMe LM85053 LED Lamp Teardrop 2.5W E14 Amber 45x80mm Warm Light

MPN
LM85053
Brand
LightMe
EAN-13
4020856850532
Order Code
09-7354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The LightMe LM85053 LED bulb is a 2.5 W monochrome light source with an E14 teardrop shape and an amber hue. Measuring 45 mm in diameter and 80 mm in length, it is ideal for creating warm, atmospheric lighting in domestic or decorative settings. This energy-efficient bulb is perfect for use in chandeliers, wall sconces, or decorative fixtures.
Type Teardrop shape
Colour 1800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
Energy efficiency rating n.rel.
LEDs 1
Length 80mm
Luminous Flux 180lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 180lm
Version clear
Weight 14g

Reviews

Be the first to submit a review

Trustpilot