LightMe LM85275 LED Bulb E-27 4W Warm White Pear Shape 1 piece

MPN
LM85275
Brand
LightMe
EAN-13
4020856852758
Order Code
09-7380
Country of Origin
China
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The LightMe LM85275 LED (monochrome) bulb is a 4 W energy-efficient light that provides warm white illumination equivalent to a 40 W incandescent bulb. Manufactured by LightMe, it features a pear shape with dimensions of 45 mm in diameter and 77 mm in height, designed to fit E-27 sockets. Ideal for household lighting, it offers a cost-effective and environmentally friendly solution for both residential and commercial spaces.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape G45
Circuits 40000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x H) 45 mm x 77 mm
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Height 77mm
Luminous Flux 470lm
Product lifespan approx 15000h
Rating 4W
Total luminous flux 470lm
Version clear
Weight 18g

Reviews

Be the first to submit a review

Trustpilot