LightMe LM85055 Filament Gold LED Bulb E-27 2.5W Amber 60x108mm 1 piece

MPN
LM85055
Brand
LightMe
EAN-13
4020856850556
Order Code
09-7356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.41 £4.60
10+ £4.34
50+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The LightMe LM85055 LED bulb is a 2.5 W, pear-shaped light source that emits amber monochrome light. Measuring 60 mm in diameter and 108 mm in length, this energy-efficient bulb is perfect for decorative lighting applications. Its E-27 base makes it easy to fit standard light sockets for ambient or accent lighting needs.
Type Pear shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape A60
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Energy efficiency rating n.rel.
LEDs 1
Length 108mm
Luminous Flux 180lm
Product lifespan approx 15000h
Rating 2.5W
Total luminous flux 180lm
Version clear
Weight 40g

Reviews

Be the first to submit a review

Trustpilot