LightMe LM85058 LED Bulb E-27 4.5W Amber Gold Warm Light 64x140mm

MPN
LM85058
Brand
LightMe
EAN-13
4020856850587
Order Code
09-7359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The LightMe LM85058 LED bulb is an amber-coloured, energy-efficient lighting option with a 4.5 W power rating. Designed in an E-27 shape, it measures 64 mm in diameter and 140 mm in length, ideal for ambient indoor lighting. Typical applications include decorative fixtures where a warm, monochrome glow is desired.
Type Bulb shape
Colour 1800K
Dimmable No
Base E-27
Operating Voltage 230V
Bulb shape ST64
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 64mm
Dim (Ø x L) 64 mm x 140 mm
Energy efficiency rating n.rel.
LEDs 1
Length 140mm
Luminous Flux 380lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 380lm
Version clear

Reviews

Be the first to submit a review

Trustpilot