LightMe LM85052 LED Candle 4.5W Amber E14 35x97mm Nostalgic Golden Glow

MPN
LM85052
Brand
LightMe
EAN-13
4020856850525
Order Code
09-7353
Country of Origin
China
View Full Product Range (21)

Discontinued


LightMe's LM85052 is an amber LED bulb with a candle shape, offering a 4.5 W power rating. Its compact design, measuring 35 mm in diameter and 97 mm in length, makes it ideal for decorative lighting fixtures. This monochrome bulb is perfect for enhancing ambient lighting in homes and restaurants.
Type Candle shape
Colour 1800K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 40000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Diameter 35mm
Dim (Ø x L) 35 mm x 97 mm
Energy efficiency rating n.rel.
LEDs 1
Length 97mm
Luminous Flux 380lm
Product lifespan approx 15000h
Rating 4.5W
Total luminous flux 380lm
Version clear
Weight 14g

Trustpilot