LightMe LM85380 LED Bulb GU5.3 Reflector 4W Warm White 50x45mm 1 piece

MPN
LM85380
Brand
LightMe
EAN-13
4020856853809
Order Code
09-7422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The LightMe LM85380 LED (monochrome) bulb is a 4W reflector bulb with a warm white colour, equivalent to a 25W traditional bulb. It's designed with a GU5.3 fitting and measures 50 mm x 45 mm. This LED bulb is ideal for energy-efficient lighting in homes or small commercial settings.
Type Reflector bulb
Colour Silver
Dimmable No
Base GU5.3
Operating Voltage 12V
Bulb shape MR16
Circuits 40000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000 K
Diameter 50mm
Dim (Ø x H) 50 mm x 45 mm
Energy efficiency rating G (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 25W
Height 45mm
Luminous Flux 250lm
Product lifespan approx 15000h
Rating 4W
Version clear
Weight 40g

Reviews

Be the first to submit a review

Trustpilot